Arrow Electronic Components Online
NCP3335AMN180R2G|ONSEMI|simage
NCP3335AMN180R2G|ONSEMI|limage
Linear Regulators

NCP3335AMN180R2G

LDO Regulator Pos 1.8V 0.5A 10-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.9
  • Output Type
    Fixed
  • Output Voltage (V)
    1.8
  • Maximum Output Current (A)
    0.5(Typ)
  • Minimum Input Voltage (V)
    2.6
  • Maximum Input Voltage (V)
    12
  • Maximum Dropout Voltage @ Current (V)
    1.13@500mA|1.13@300mA|1.13@50mA
  • Line Regulation
    0.04mV/V(Typ)
  • Load Regulation
    0.04mV/mA(Typ)
  • Junction to Ambient
    215°C/W(Typ)
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources