Arrow Electronic Components Online
NCP331SNT1G|ONSEMI|simage
NCP331SNT1G|ONSEMI|limage
Power Switches

NCP331SNT1G

Power Switch Hi Side 1-OUT 2A 33mOhm 6-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NCP331SNT1G
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    -0.3 to 7
  • Operating Supply Voltage Range (V)
    1.8 to 5.5
  • Minimum Output Current (A)
    2(Max)
  • Typical Switch On Resistance (Ohm)
    33
  • Maximum Power Dissipation (mW)
    370
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    1.5 mm
  • Package Length
    3 mm
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources