Arrow Electronic Components Online
NCP3063BMNTXG|ONSEMI|simage
NCP3063BMNTXG|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

NCP3063BMNTXG

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting, Inverting, Step Up, Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    190
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    40
  • Maximum Output Current (A)
    1.5(Typ)
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3 to 40
  • Line Regulation
    1.5mV, 2mV, 8mV
  • Load Regulation
    9mV, 1.6mV, 5mV
  • Efficiency (%)
    85.5(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
  • Family/Series
    NCP3063
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources