Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/CMOS
Minimum Reset Threshold Voltage (V)
0.882
Typical Reset Threshold Voltage (V)
0.9
Maximum Reset Threshold Voltage (V)
0.918
Minimum Operating Supply Voltage (V)
0.8
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (uA)
1.2
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
1.5 mm
Package Length
3 mm
PCB changed
5
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
5
Lead Shape
Gull-wing

