Thermistors
NCP18XM472J0SRB
Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3500K T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND-Unconfirmed
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3500
Sensitivity Index Range (K)
3400 to 3600
Accuracy
±2%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
5V
Resistance @ 25C (Ohm)
4700
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
100m
Application
Various Engine Control Units|Circuits for ETC Equipment|Temperature Compensation
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount