Arrow Electronic Components Online
NCP176AMX330TCG|ONSEMI|simage
NCP176AMX330TCG|ONSEMI|limage
Linear Regulators

NCP176AMX330TCG

LDO Regulator Pos 3.3V 0.5A 6-Pin XDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.8
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.165@500mA
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    1mV(Typ)
  • Maximum Quiescent Current (mA)
    0.09
  • Junction to Ambient
    123°C/W
  • Special Features
    Over Current Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.34
  • Package Width
    1.2
  • Package Length
    1.2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    XDFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources