Arrow Electronic Components Online
NCP170AMX300TCG|ONSEMI|simage
NCP170AMX300TCG|ONSEMI|limage
Linear Regulators

NCP170AMX300TCG

LDO Regulator Pos 3V 0.15A 4-Pin XDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3
  • Maximum Output Current (A)
    0.15(Min)
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.26@150mA
  • Line Regulation
    0.05%/V(Typ)
  • Load Regulation
    1mV(Typ)
  • Maximum Quiescent Current (mA)
    0.0009
  • Maximum Junction Ambient Thermal Resistance
    250°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38(Max)
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    XDFN EP
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources