Arrow Electronic Components Online
NCP1654BD200R2G|ONSEMI|simage
NCP1654BD200R2G|ONSEMI|limage
Power Factor Correction - PFC

NCP1654BD200R2G

Power Factor Correction Controller 0.075mA 220kHz 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    CCM|Current Mode
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Start-Up Supply Current (mA)
    0.075(Max)
  • UVLO Turn-Off Threshold (V)
    9
  • UVLO Turn-On Threshold (V)
    10.5
  • Maximum Switching Frequency (kHz)
    220
  • Maximum Duty Cycle (%)
    97(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources