Arrow Electronic Components Online
NCP164CSN330T1G|ONSEMI|simage
NCP164CSN330T1G|ONSEMI|limage
Linear Regulators

NCP164CSN330T1G

LDO Regulator Pos 3.3V 0.3A 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.0060
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    5
  • Maximum Dropout Voltage @ Current (V)
    0.17@300mA
  • Line Regulation
    0.5mV/V(Typ)
  • Load Regulation
    2mV(Typ)
  • Maximum Quiescent Current (mA)
    0.04
  • Junction to Ambient
    158°C/W
  • Junction to Case
    155°C/W
  • Special Features
    Current Limit|Short Circuit Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources