Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
1.9
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.155@250mA
Line Regulation
0.02%/V(Typ)
Load Regulation
0.001%/mA(Typ)
Maximum Quiescent Current (mA)
0.023
Maximum Junction Ambient Thermal Resistance
108°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.23
Package Width
0.64
Package Length
0.64
PCB changed
4
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
4
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

