Arrow Electronic Components Online
NCP1602AFCSNT1G|ONSEMI|simage
NCP1602AFCSNT1G|ONSEMI|limage
Power Factor Correction - PFC

NCP1602AFCSNT1G

Power Factor Correction Controller 0.48mA 6-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    CRM
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    9.5
  • Typical Operating Supply Voltage (V)
    17
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Start-Up Supply Current (mA)
    0.48(Max)
  • Maximum Duty Cycle (%)
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    1.5 mm
  • Package Length
    3 mm
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources