Power Factor Correction - PFC
NCP1602ABASNT1G
Power Factor Correction Controller 0.48mA 6-Pin TSOP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
DCM|CRM
Topology
Boost
Minimum Operating Supply Voltage (V)
15.8
Typical Operating Supply Voltage (V)
17
Maximum Operating Supply Voltage (V)
18.2
Typical Start-Up Supply Current (mA)
0.48(Max)
Maximum Duty Cycle (%)
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
1.5 mm
Package Length
3 mm
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Lead Shape
Gull-wing

