Thermistors
NCP15XW223E03RC
Thermistor NTC 22K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3987
Sensitivity Index Range (K)
3850 to 4100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
22000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±3
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
100m
Application
Temperature Sensor|Temperature Compensation
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Construction
Solder Pad
Mounting
Surface Mount

