Arrow Electronic Components Online
NCP15XH103F03RC|MURATA|simage
NCP15XH103F03RC|MURATA|limage
サーミスタ

NCP15XH103F03RC

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Height Tolerance (mm)
    ±0.05
  • Sensitivity Index (K)
    3434
  • Sensitivity Index Range (K)
    3400 to 3600
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    5V
  • Resistance @ 25°C (Ohm)
    10000
  • Resistance Range @ 25°C (Ohm)
    6000 to 25000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±1
  • Resistance Tolerance Percentage Range @ 25°C (%)
    < ±2
  • Maximum Power Rating (W)
    100m
  • Application
    Consumer Equipment
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0012
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.05
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources