Thermistors
NCP15WF104F03RC
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
4311
Sensitivity Index Range (K)
4300 to 4550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
5V
Resistance @ 25C (Ohm)
100000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
100m
Application
Temperature Sensor|Temperature Compensation
Packaging
Tape and Reel
Product Weight (g)
0.0012
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Construction
Solder Pad
Mounting
Surface Mount

