Arrow Electronic Components Online
NCP15WB473E03RC|MURATA|simage
NCP15WB473E03RC|MURATA|limage
Thermistors

NCP15WB473E03RC

Thermistor NTC 47K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4108K T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    4108
  • Sensitivity Index Range (K)
    4100 to 4300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    47000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±3
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Compensation|Temperature Sensor
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0012
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources