AC to DC Switching Converters
NCP1562ADBR2G
AC to DC Switching Converter Forward 2.116V 1000kHz T/R 16-Pin TSSOP
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Topology
Forward
Minimum Supply Voltage (V)
8
Maximum Supply Voltage (V)
100
Minimum Under Voltage Lock Out (V)
1.979
Typical Under Voltage Lock Out (V)
2.05
Maximum Under Voltage Lock Out (V)
2.116
Maximum Switching Frequency (kHz)
1000(Min)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

