Arrow Electronic Components Online
NCP152MX280120TCG|ONSEMI|simage
NCP152MX280120TCG|ONSEMI|limage
Linear Regulators

NCP152MX280120TCG

LDO Regulator Pos 1.2V2.8V 0.15A/0.15A 6-Pin XDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2|2.8
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    1.9
  • Maximum Input Voltage (V)
    5.25
  • Maximum Dropout Voltage @ Current (V)
    0.26@150mA|0.22@150mA|0.5@150mA|0.4@150mA
  • Line Regulation
    0.1%/V
  • Load Regulation
    50mV
  • Maximum Quiescent Current (mA)
    0.1
  • Junction to Ambient
    170°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.34
  • Package Width
    1.2
  • Package Length
    1.2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    XDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources