Arrow Electronic Components Online
NCP1422MNR2G|ONSEMI|simage
NCP1422MNR2G|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

NCP1422MNR2G

Conv DC-DC 1V to 5V Synchronous Step Up Single-Out 1.5V to 5V 0.8A 10-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.5 to 5
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    5
  • Operating Supply Voltage Range (V)
    1 to 5
  • Typical Quiescent Current (uA)
    8.5
  • Line Regulation
    0.05mV/V(Typ)
  • Load Regulation
    0.05mV(Typ)
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources