Arrow Electronic Components Online
NCP1399AHDR2G|ONSEMI|simage
NCP1399AHDR2G|ONSEMI|limage
AC to DC Switching Converters

NCP1399AHDR2G

AC to DC Switching Converter Off-Line Switcher 750kHz T/R 14-Pin SOIC N

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher
  • Minimum Supply Voltage (V)
    -0.3
  • Maximum Supply Voltage (V)
    20
  • Typical Under Voltage Lock Out (V)
    8.9
  • Maximum Supply Current (mA)
    5.4(Typ)
  • Maximum Switching Frequency (kHz)
    750
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    10(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources