AC to DC Switching Converters
NCP1399AGDR2G
AC to DC Switching Converter Off-Line Switcher 750kHz T/R 14-Pin SOIC N
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Off-Line Switcher
Minimum Supply Voltage (V)
-0.3
Maximum Supply Voltage (V)
20
Typical Under Voltage Lock Out (V)
8.9
Maximum Supply Current (mA)
5.4(Typ)
Maximum Switching Frequency (kHz)
750
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
10(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

