Arrow Electronic Components Online
NCP13992AEDR2G|ONSEMI|simage
NCP13992AEDR2G|ONSEMI|limage
AC to DC Switching Converters

NCP13992AEDR2G

AC to DC Switching Converter Off-Line Switcher 10V 750kHz T/R 14-Pin SOIC N

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher
  • Minimum Supply Voltage (V)
    -0.3
  • Maximum Supply Voltage (V)
    20
  • Minimum Under Voltage Lock Out (UVLO) Threshold (V)
    9
  • Typical Under Voltage Lock Out (UVLO) Threshold (V)
    9.5
  • Maximum Under Voltage Lock Out (UVLO) Threshold (V)
    10
  • Maximum Supply Current (mA)
    5.4(Typ)
  • Maximum Switching Frequency (kHz)
    750
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    10(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Family/Series
    NCP13992
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources