AC to DC Switching Converters
NCP13992AADR2G
AC to DC Switching Converter Off-Line Switcher 10V 750kHz T/R 14-Pin SOIC N
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Off-Line Switcher
Minimum Supply Voltage (V)
-0.3
Maximum Supply Voltage (V)
20
Minimum Under Voltage Lock Out (V)
9
Typical Under Voltage Lock Out (V)
9.5
Maximum Under Voltage Lock Out (V)
10
Maximum Supply Current (mA)
5.4(Typ)
Maximum Switching Frequency (kHz)
750
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
10(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

