AC to DC Switching Converters
NCP1341B4D1R2G
AC to DC Switching Converter Flyback T/R 9-Pin SOIC N
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
16
Maximum Supply Voltage (V)
18
Typical Under Voltage Lock Out (V)
9
Maximum Supply Current (mA)
1(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.75(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
9
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
9
Order Quantity

