Arrow Electronic Components Online
NCP12700BMTTXG|ONSEMI|simage
NCP12700BMTTXG|ONSEMI|limage
AC to DC Switching Converters

NCP12700BMTTXG

AC to DC Switching Converter Flyback 6.8V 100kHz to 1000kHz T/R 10-Pin WQFN EP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources