Arrow Electronic Components Online
NCP1253BSN65T1G|ONSEMI|simage
NCP1253BSN65T1G|ONSEMI|limage
AC to DC Switching Converters

NCP1253BSN65T1G

AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    8.8
  • Maximum Supply Voltage (V)
    28
  • Minimum Under Voltage Lock Out (V)
    8.2
  • Typical Under Voltage Lock Out (V)
    8.8
  • Maximum Under Voltage Lock Out (V)
    9.4
  • Maximum Supply Current (mA)
    3.1(Typ)
  • Maximum Switching Frequency (kHz)
    65(Typ)
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources