Arrow Electronic Components Online
NCP1252CDR2G|ONSEMI|simage
NCP1252CDR2G|ONSEMI|limage
AC to DC Switching Converters

NCP1252CDR2G

AC to DC Switching Converter Flyback/Forward 10V 500kHz T/R 8-Pin SOIC N

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback|Forward
  • Minimum Supply Voltage (V)
    9
  • Maximum Supply Voltage (V)
    28
  • Minimum Under Voltage Lock Out (V)
    9
  • Maximum Under Voltage Lock Out (V)
    10
  • Maximum Supply Current (mA)
    2.7(Typ)
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Soft Start Option
    Yes
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources