AC to DC Switching Converters
NCP1250BSN65T1G
AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
8.8
Maximum Supply Voltage (V)
28
Minimum Under Voltage Lock Out (V)
8.2
Typical Under Voltage Lock Out (V)
8.8
Maximum Under Voltage Lock Out (V)
9.4
Maximum Supply Current (mA)
2.1(Typ)
Maximum Switching Frequency (kHz)
65
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.5
Package Length
3
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Lead Shape
Gull-wing

