AC to DC Switching Converters
NCP12400BBBBB2DR2G
AC to DC Switching Converter Flyback 9.3V 100kHz T/R 7-Pin SOIC
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
-0.3
Maximum Supply Voltage (V)
28
Minimum Under Voltage Lock Out (V)
8.4
Typical Under Voltage Lock Out (V)
8.9
Maximum Under Voltage Lock Out (V)
9.3
Maximum Supply Current (mA)
2.1(Typ)
Maximum Switching Frequency (kHz)
100(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
7
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
7
Lead Shape
Gull-wing
Order Quantity

