Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
11
Maximum Supply Voltage (V)
13
Typical Under Voltage Lock Out (V)
9.5
Maximum Supply Current (mA)
2.9(Typ)
Maximum Output Current (mA)
1000
Maximum Switching Frequency (kHz)
100(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
7
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
7
Lead Shape
Gull-wing
Order Quantity

