AC-DC 스위칭 변환기
NCP1230D100R2G
AC to DC Switching Converter Off-Line Switcher 107kHz T/R 8-Pin SOIC N
onsemiProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8542.39.00.01
Automotive
No
PPAP
No
Topology
Off-Line Switcher
Minimum Supply Voltage (V)
-0.3
Maximum Supply Voltage (V)
18
Maximum Supply Current (mA)
2.8(Typ)
Maximum Output Current (mA)
1000
Maximum Switching Frequency (kHz)
107
Soft Start Option
Yes
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

