Arrow Electronic Components Online
NCP1219AD100R2G|ONSEMI|limage
NCP1219AD100R2G|ONSEMI|simage
AC to DC Switching Converters

NCP1219AD100R2G

AC to DC Switching Converter Flyback 10.6V 100kHz T/R 7-Pin SOIC

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources