Arrow Electronic Components Online
NCP1203P100G|ONSEMI|simage
NCP1203P100G|ONSEMI|limage
AC to DC Switching Converters

NCP1203P100G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz Tube 8-Pin PDIP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher|SMPS Controller
  • Maximum Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    2(Typ)
  • Maximum Switching Frequency (kHz)
    103(Typ)
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    7.11(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources