Arrow Electronic Components Online
NCP115ASN120T2G|ONSEMI|limage
NCP115ASN120T2G|ONSEMI|simage
Linear Regulators

NCP115ASN120T2G

LDO Regulator Pos 1.2V 0.3A 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    28mV(Typ)
  • Maximum Quiescent Current (mA)
    0.095
  • Junction to Ambient
    162°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources