Arrow Electronic Components Online
NCP1117DTARKG|ONSEMI|simage
NCP1117DTARKG|ONSEMI|limage
Linear Regulators

NCP1117DTARKG

LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin(2+Tab) DPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 18.8
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    1.2@800mA|1.15@500mA|1.1@100mA
  • Reference Voltage (V)
    1.262
  • Line Regulation
    0.04%(Typ)
  • Load Regulation
    0.2%(Typ)
  • Maximum Junction Ambient Thermal Resistance
    67°C/W
  • Maximum Junction Case Thermal Resistance
    6°C/W
  • Special Features
    Thermal Shutdown Protection|Safe Area Protection|Current Limit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources