Arrow Electronic Components Online
NCP1095GEVB|ONSEMI|simage
NCP1095GEVB|ONSEMI|limage
Power Management Development Boards and Kits

NCP1095GEVB

NCP1095 Power Over Ethernet Evaluation Board

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Over Ethernet
  • Typical Output Power (W)
    100
  • Input Voltage Range
    20VDC to 30VDC
  • Supported Device
    NCP1095
  • Packaging
    Each
Order Quantity

Documentation and Resources

Datasheets
Design resources