Arrow Electronic Components Online
NCP1095DBR2|ONSEMI|simage
NCP1095DBR2|ONSEMI|limage
이더넷 전원 공급 - PoE 컨트롤러

NCP1095DBR2

NCP1095 Power Over Ethernet Evaluation Board | IEEE.3bt, IEEE 802.3af, and/or IEEE 802.3at compliant Power over Ethernet Powered Device (PoE-PD) Interface Controller

onsemi
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af/IEEE802.3at/IEEE802.3bt
  • Minimum Input Voltage (V)
    -0.3
  • Maximum Input Voltage (V)
    72
  • UVLO Turn-On Threshold (V)
    35.1
  • UVLO Turn-Off Threshold (V)
    32.3
  • Typical Inrush Current (mA)
    110
  • Maximum Output Power (W)
    90
  • Maximum Operating Frequency (Hz)
    26800(Typ)
  • Maximum Duty Cycle (%)
    50(Typ)
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources