Arrow Electronic Components Online
NCP1092DRG|ONSEMI|limage
NCP1092DRG|ONSEMI|simage
Power Over Ethernet - PoE Controllers

NCP1092DRG

Power Over Ethernet PD Controller 60V 8-Pin SOIC

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af
  • Maximum Input Voltage (V)
    60
  • UVLO Turn-On Threshold (V)
    37
  • UVLO Turn-Off Threshold (V)
    31
  • Maximum Current Limit (mA)
    575
  • Typical Inrush Current (mA)
    120
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources