AC to DC Switching Converters
NCP1079BAP100G
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 100kHz Tube 7-Pin PDIP
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NCP1079BAP100G
Automotive
No
PPAP
No
Topology
Off-Line Switcher|SMPS Controller
Minimum Supply Voltage (V)
8
Maximum Supply Voltage (V)
8.9
Minimum Under Voltage Lock Out (V)
6.1
Typical Under Voltage Lock Out (V)
6.5
Maximum Under Voltage Lock Out (V)
6.9
Maximum Supply Current (mA)
1.4(Typ)
Maximum Switching Frequency (kHz)
100(Typ)
Soft Start Option
Yes
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
3.43(Max)
Package Width
6.6(Max)
Package Length
9.37(Max)
PCB changed
7
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
7
Lead Shape
Through Hole

