AC to DC Switching Converters
NCP1076STAT3G
AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Off-Line Switcher
Minimum Supply Voltage (V)
7.7
Maximum Supply Voltage (V)
8.5
Minimum Under Voltage Lock Out (V)
6.1
Typical Under Voltage Lock Out (V)
6.3
Maximum Under Voltage Lock Out (V)
6.6
Maximum Supply Current (mA)
1(Typ)
Maximum Switching Frequency (kHz)
65(Typ)
Soft Start Option
Yes
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.57
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

