AC to DC Switching Converters
NCP10671BD100R2G
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 7.2V 110kHz T/R 7-Pin SOIC
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Topology
Off-Line Switcher, SMPS Controller
Minimum Supply Voltage (V)
8.4
Maximum Supply Voltage (V)
9.5
Minimum Under Voltage Lock Out (UVLO) Threshold (V)
6.7
Typical Under Voltage Lock Out (UVLO) Threshold (V)
7
Maximum Under Voltage Lock Out (UVLO) Threshold (V)
7.2
Maximum Supply Current (mA)
1.1
Maximum Switching Frequency (kHz)
110
Soft Start Option
Yes
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
7
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
7
Lead Shape
Gull-wing
Family/Series
NCP10671B
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

