Arrow Electronic Components Online
NCP1034DR2G|ONSEMI|simage
NCP1034DR2G|ONSEMI|limage
DC to DC Controllers

NCP1034DR2G

DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Maximum Switching Frequency (kHz)
    500
  • Maximum Input Voltage (V)
    100
  • Operating Supply Voltage Range (V)
    10 to 18
  • Maximum Supply Current (mA)
    3
  • Minimum Switching Frequency (kHz)
    25
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources