Thermistors
NCP03XH153J05RL
Thermistor NTC 15K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 3434K T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3434
Sensitivity Index Range (K)
3400 to 3600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
15000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
100m
Application
Temperature Compensation|Temperature Sensor
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Construction
Solder Pad
Mounting
Surface Mount

