Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Yes
PPAP
Unknown
Type
Ceramic
Minimum Frequency (MHz)
880|824|791
Maximum Frequency (MHz)
960|894|862
Typical Antenna Gain
-3.5dBi
Impedance (Ohm)
50
Maximum Input Power (mW)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2
Package Width
8.3
Package Length
14.1
PCB changed
7
Supplier Package
CSMD
Pin Count
7

