DC to DC Converter and Switching Regulator Module
NCM6S1212C
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 6-Pin
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.5
Output Power (W)
6
Minimum Isolation Voltage
5200VDC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.5%
Efficiency (%)
86(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Width
20.10(Max)
Package Length
32(Max)
PCB changed
6
Pin Count
6
Order Quantity

