Arrow Electronic Components Online
NCM6S0505EC|MURATAPS|simage
NCM6S0505EC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NCM6S0505EC

Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 7-Pin

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    9
  • Output Voltage (V)
    5
  • Output Current (A)
    1.2
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    5200VDC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    80(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    20.10(Max)
  • Package Length
    32(Max)
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources