Arrow Electronic Components Online
NCL30100SNT1G|ONSEMI|simage
NCL30100SNT1G|ONSEMI|limage
LED Drivers

NCL30100SNT1G

LED Driver 9V/12V/15V 6-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    6.35
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Operating Supply Voltage (V)
    9|12|15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources