Arrow Electronic Components Online
NCL30082BDMR2G|ONSEMI|simage
NCL30082BDMR2G|ONSEMI|limage
LED Drivers

NCL30082BDMR2G

LED Driver 100 Segment 5000uA Supply Current 8-Pin Micro T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    100
  • Minimum Operating Supply Voltage (V)
    9.4
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Operating Supply Voltage (V)
    18
  • Output Voltage Range (V)
    200(Max)
  • Maximum Supply Current (uA)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    Micro
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources