Arrow Electronic Components Online
NCID9401R2|ONSEMI|limage
NCID9401R2|ONSEMI|simage
Digital Isolators

NCID9401R2

Digital Isolator Logic 4-CH 10Mbps 16-Pin SOIC W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    10Mbps
  • Maximum Rise Time (ns)
    3(Typ)
  • Maximum Fall Time (ns)
    2(Typ)
  • Maximum Pulse Width Distortion (ns)
    80
  • Maximum Propagation Delay Skew (ns)
    80
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Propagation Delay Time (tPHL) (ns)
    200
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Propagation Delay Time (tPLH) (ns)
    200
  • Maximum Working Insulation Voltage
    2000Vp
  • Maximum Output Current Drive (mA)
    10
  • Maximum Power Dissipation (mW)
    210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Forward/Reverse Channels
    4/0
  • Minimum Common Mode Rejection (kV/us)
    100
  • Supplier Temperature Grade
    Industrial
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources