Dev Kit
NCF3340AHN/00311Y
NFC/RFID Read/Write 13.56MHz Automotive AEC-Q100 40-Pin HVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Module/IC Classification
IC
RF Type
NFC
NFC Forum Tags
Types 1/2/3/4/5
Operation
Read/Write
Maximum Data Rate (Kbps)
848
Frequency Range (MHz)
13.56(Typ)
Protocols Supported
MIFARE|ISO\IEC 15693|ISO\IEC 14443-B|ISO\IEC 14443-A|Felica
Host Interface
I2C/SPI
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
40

